
Adjustable positive linear voltage regulator with a 1.22V to 60V output range and 20mA maximum output current. Features a low 350mV dropout voltage and a quiescent current of 7µA. Operates from a 3V to 80V input voltage with a maximum supply voltage of 80V. Housed in a compact 5-pin TSOT-23 package, this RoHS compliant component offers a 70dB PSRR and operates across a -40°C to 125°C temperature range.
Analog Devices LT3014ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
