Adjustable linear voltage regulator IC with a 60V maximum output voltage and 20mA output current. Features a low 350mV dropout voltage and a wide 3V to 80V input voltage range. Operates efficiently with a low 7µA quiescent current and offers a high 70dB PSRR. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3014ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.