Adjustable positive linear voltage regulator IC with a maximum output current of 20mA and a maximum output voltage of 60V. Features a low dropout voltage of 350mV, a wide input voltage range from 3V to 80V, and a high power supply rejection ratio of 70dB. Operates with a quiescent current of 7µA and a minimum current limit of 25mA. Housed in a compact 3mm x 3mm x 0.75mm DFN package, suitable for applications requiring efficient power management across a broad temperature range of -40°C to 125°C.
Analog Devices LT3014HVEDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Height | 0.75mm |
| Length | 3mm |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014HVEDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
