Positive LDO regulator with adjustable output voltage from 1.22V to 60V, capable of delivering up to 20mA. Features a wide input voltage range of 3V to 80V and a low dropout voltage of 350mV. Operates efficiently with a low quiescent current of 7µA. Housed in a 5-pin TSOT-23 package, this component offers a high PSRR of 70dB and a broad operating temperature range from -40°C to 125°C.
Analog Devices LT3014HVES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014HVES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.