
Analog Devices LT3015EMSE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -29.5V |
| Min Output Voltage | -1.22V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
