
Negative adjustable linear voltage regulator IC with 1.5A output current. Features a low dropout voltage of 310mV and a wide input voltage range from -30V to -1.8V. Operates with a 1.1mA supply current and offers a PSRR of 65dB. Packaged in a 5-lead DDPAK, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3015EQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -29.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -29.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
