
Negative adjustable linear voltage regulator IC with 1.5A output current. Features a low dropout voltage of 310mV and a wide input voltage range from -30V to -1.8V. Offers adjustable output voltage from -29.3V to -1.22V, with a minimum current limit of 1.7A. Operates across a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 5-pin DDPAK for tape and reel distribution.
Analog Devices LT3015EQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -29.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -29.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
