
Adjustable linear voltage regulator IC with 100mA output current and 150mV dropout voltage. Features a maximum input voltage of 10V and a minimum input voltage of 900mV, with an adjustable output voltage range from 200mV to 9.8V. Operates with a typical supply current of 120µA and offers a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in an 8-pin DFN, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT3020EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
