
Positive 1.2V fixed output LDO regulator, delivering up to 100mA output current. Features a low 150mV dropout voltage and a maximum input voltage of 10V. Operates with a quiescent current of 120µA and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and lead-free.
Analog Devices LT3020EMS8-1.2#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020EMS8-1.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
