The LT3020EMS8-1.5#TR is a linear voltage regulator with a dropout voltage of 150mV and a maximum input voltage of 10V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 100mA. The device is packaged in a lead-free MSOP package and is available in quantities of 2500. The LT3020EMS8-1.5#TR has a power supply rejection ratio of 58dB and an operating supply current of 120uA.
Analog Devices LT3020EMS8-1.5#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3020EMS8-1.5#TR to view detailed technical specifications.
No datasheet is available for this part.