
Adjustable positive linear voltage regulator IC, DFN package, offering a 100mA maximum output current. Features a low 150mV dropout voltage and a wide input voltage range from 900mV to 10V. Operates with 120uA quiescent current and provides a 64dB PSRR. Designed for a temperature range of -40°C to 125°C, with an adjustable output voltage from 200mV to 9.8V.
Analog Devices LT3020IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Height | 0.75mm |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
