The LT3020IMS8-1.5 is an 8-pin dual linear regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 10V. The device has a maximum output current of 0.1A and a nominal output voltage of 1.5V. The LT3020IMS8-1.5 is packaged in a TSSOP-8 package.
Analog Devices LT3020IMS8-1.5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.447 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3020IMS8-1.5 to view detailed technical specifications.
No datasheet is available for this part.