
The LT3021EDH-1.2#TRPBF is a 1.2V linear voltage regulator with a dropout voltage of 155mV. It can deliver an output current of up to 500mA and is suitable for operating temperatures ranging from -40°C to 125°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. It is RoHS compliant and has a power supply rejection ratio of 60dB.
Analog Devices LT3021EDH-1.2#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 155mV |
| Min Current Limit | 550mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3021EDH-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
