
The LT3021ES8 is a single-output linear voltage regulator with a dropout voltage of 155mV and a maximum operating temperature of 125°C. It has a maximum input voltage of 10V and a minimum input voltage of 900mV. The device operates within a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The LT3021ES8 is a RoHS non-compliant linear voltage regulator with a power supply rejection ratio of 70dB.
Analog Devices LT3021ES8 technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 155mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 9.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3021ES8 to view detailed technical specifications.
No datasheet is available for this part.
