
1.2V positive linear voltage regulator IC, offering 500mA output current with a low 155mV dropout voltage. Features a maximum input voltage of 10V and a minimum of 900mV, operating from -40°C to 125°C. This SOIC N packaged component includes a current limit of 550mA and a typical operating supply current of 120µA, with a 60dB PSRR. Supplied in a 2500-piece tape and reel, this RoHS compliant device is ideal for power management applications.
Analog Devices LT3021ES8-1.2#TRPBF technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 155mV |
| Min Current Limit | 550mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3021ES8-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
