
Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO8
Analog Devices LT3021ES8-1.5 technical specifications.
| Package/Case | SOIC N |
| Dropout Voltage | 155mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3021ES8-1.5 to view detailed technical specifications.
No datasheet is available for this part.
