
The LT3021ES8-1.8#TRPBF is a single-channel linear voltage regulator with a dropout voltage of 155mV and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a low operating supply current of 120uA and a high power supply rejection ratio of 56dB. It is available in a SOIC package and is packaged on a tape and reel with 2500 units per reel.
Analog Devices LT3021ES8-1.8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 155mV |
| Min Current Limit | 550mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3021ES8-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
