
Adjustable 1A linear voltage regulator IC with a 145mV dropout voltage. Features a 10V maximum input voltage and a 9.5V maximum output voltage, with an adjustable output range from 200mV to 9.5V. Offers a 1.1A minimum current limit and a 70dB power supply rejection ratio. Operates from -40°C to 125°C in a DFN package, supplied on tape and reel.
Analog Devices LT3022EDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
