The LT3022EMSE-1.5 is a 16-pin dual output low dropout (LDO) linear voltage regulator from Analog Devices. It operates from 0.9V to 10V input voltage and provides two output voltages of 1.455V and 1.545V. The device can supply up to 1A of output current and has a dropout voltage of 0.285V. The LT3022EMSE-1.5 is packaged in a 3mm x 4.039mm HTSSOP-16 package and is rated for operation from -40°C to 125°C.
Analog Devices LT3022EMSE-1.5 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3 |
| Length | 4.039 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3022EMSE-1.5 to view detailed technical specifications.
No datasheet is available for this part.