Analog Devices LT3022EMSE-1.8 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3 |
| Length | 4.039 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3022EMSE-1.8 to view detailed technical specifications.
No datasheet is available for this part.