
1A fixed output linear voltage regulator with a 1.8V nominal output. Features a low 145mV dropout voltage and a minimum current limit of 1.1A. Operates with a maximum input voltage of 10V and a minimum input voltage of 900mV. Offers a Power Supply Rejection Ratio (PSRR) of 66dB and a wide operating temperature range from -40°C to 125°C. Packaged in a 16-lead MSOP, this RoHS compliant component is supplied in a rail/tube.
Analog Devices LT3022EMSE-1.8#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 145mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EMSE-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
