
Adjustable positive linear voltage regulator IC with 1A output current and 145mV dropout voltage. Features a maximum input voltage of 10V and an adjustable output voltage range from 200mV to 9.5V. Operates with 400µA supply current and offers 70dB PSRR. Packaged in a 16-pin DFN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3022IDHC#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 145mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
