
Analog Devices LT3022IMSE-1.5#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022IMSE-1.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
