
Adjustable positive linear voltage regulator (LDO) with 1A output current and a wide input voltage range from 0.9V to 10V. Features a low dropout voltage of 145mV at 1A and a minimum current limit of 1.1A. Offers adjustable output voltage from 0.2V to 9.5V, with a single output and a single regulator. Operates within a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a 16-pin MSOP, this RoHS compliant component is ideal for power management applications.
Analog Devices LT3022IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
