
Dual-output adjustable linear voltage regulator IC with 100mA output current per channel. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V, with a maximum output voltage of 20V. Operates with a low supply current of 20µA and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 10-DFN format, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3023IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3023IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
