
Dual-output adjustable positive linear voltage regulator IC, delivering up to 500mA on the primary output and 100mA on the secondary. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V, with adjustable output voltages from 1.22V up to 20V. Operates with a low quiescent current of 30µA and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 12-pin DFN, this RoHS-compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3024IDE#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3024IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
