
Adjustable positive linear voltage regulator IC with a maximum output current of 100mA. Features a low dropout voltage of 300mV, a wide input voltage range from 1.8V to 20V, and an adjustable output voltage from 1.22V up to 20V. This dual-output regulator offers a quiescent current of 25µA and a PSRR of 65dB. Packaged in a compact 3mm x 3mm x 0.86mm 10-MSOP (SOP) package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3027IMSE#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3027IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
