
Dual output adjustable positive LDO voltage regulator, offering 1.215V to 19.5V output with 0.5A maximum current per output. Features include low dropout voltage (e.g., 0.11V @ 10mA), excellent line and load regulation (5mV and 6mV respectively), and high PSRR (67dB). This surface-mount component is housed in a 16-pin DFN EP package (4x3x0.75mm) with a 0.45mm pin pitch. Integrated protections include current limit, reverse battery, reverse current, and thermal shutdown. Operates across a wide temperature range of -40°C to 125°C.
Analog Devices LT3029EDE#TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1.215 to 19.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5|0.5A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 0.11@10mA|0.16@50mA|0.2@100mA|0.3@500mAV |
| Maximum Dropout Voltage @ Current | 0.18@10mA|0.22@50mA|0.25@100mA|0.36@500mAV |
| Line Regulation | 5mV |
| Load Regulation | 6mV |
| Junction to Ambient | 38°C/W |
| Junction to Case | 4.3°C/W |
| Reference Voltage | 1.215V |
| Typical PSRR | 67dB |
| Typical Output Capacitance | 3.3(Min)uF |
| Typical Quiescent Current | 0.055mA |
| Typical Output Noise Voltage | 20uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3029EDE#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.