
Dual-output positive adjustable linear voltage regulator IC, delivering up to 750mA on one output and 250mA on the second. Features a low dropout voltage of 300mV and a wide input voltage range from 1.7V to 20V, with adjustable output voltages from 1.22V up to 19.5V. Offers a high power supply rejection ratio (PSRR) of 60dB and a minimum current limit of 1.1A. Packaged in a 28-lead QFN, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices LT3030EUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 750mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 15mA |
| Output Current | 750mA |
| Output Voltage | 19.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 19.5V |
| Voltage - Output 2 | 19.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3030EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
