Analog Devices LT3030HUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Voltage | 19.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3030HUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.