
Analog Devices LT3030IUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 750mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 300mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 15mA |
| Output Current | 750mA |
| Output Voltage | 19.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 19.5V |
| Voltage - Output 2 | 19.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3030IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
