
Dual-output LDO regulator offering adjustable output voltages from 1.22V to 19.5V. Features a 750mA output for one channel and 250mA for the second, with a low dropout voltage of 300mV. Designed for automotive applications, this integrated circuit operates from a 1.7V to 20V input and supports a wide temperature range of -55°C to 150°C. The component is housed in a 20-pin TSSOP package and boasts a Power Supply Rejection Ratio (PSRR) of 60dB.
Analog Devices LT3030MPFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 750mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 15mA |
| Output Current | 750mA |
| Output Voltage | 19.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 19.5V |
| Voltage - Output 2 | 19.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3030MPFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
