
The LT3032EDE-12#TRPBF is a dual linear voltage regulator IC from Analog Devices. It operates from a 2.3V to 20V input voltage range and provides a fixed 12V output voltage with a maximum current of 150mA. The device features a dropout voltage of 300mV and a power supply rejection ratio of 68dB. It is available in a DFN package and is suitable for operation over a temperature range of -40°C to 125°C. The LT3032EDE-12#TRPBF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3032EDE-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032EDE-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
