
Dual output, ±5V LDO linear voltage regulator with 150mA output current per channel. Features a 300mV dropout voltage and a maximum input voltage of 20V. Operates from 2.3V to 20V input, with a low 25µA quiescent current. Offers a PSRR of 68dB and is housed in a 14-pin DFN EP package. Suitable for automotive applications, with an operating temperature range of -40°C to 125°C. Supplied on tape and reel, 2500 units per package, and is RoHS compliant.
Analog Devices LT3032EDE-5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032EDE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
