
Dual output adjustable LDO regulator with ±1.22V to ±20V output voltage range and ±0.15A maximum output current. Features surface mount DFN EP package with 14 pins, 0.5mm pitch, and dimensions of 4mm x 3mm x 0.75mm. Offers low dropout voltage, current limit, and thermal protection, operating from -40°C to 125°C.
Analog Devices LT3032EDE#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-229WGED-3 |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | ±1.22 to ±20V |
| Polarity | Negative|Positive |
| Maximum Output Current | 0.15|-0.15A |
| Minimum Input Voltage | ±2.3V |
| Maximum Input Voltage | ±20V |
| Typical Dropout Voltage @ Current | 0.09@1mA|0.15@10mA|0.21@50mA|0.27@150mA|0.1@-1mA|0.15@-10mA|0.21@-50mA|0.3@-150mAV |
| Maximum Dropout Voltage @ Current | 0.2@1mA|0.27@10mA|0.2@-1mA|0.27@-10mAV |
| Line Regulation | 12mV |
| Load Regulation | 7mV |
| Junction to Ambient | 43°C/W |
| Junction to Case | 10°C/W |
| Reference Voltage | ±1.22V |
| Typical PSRR | 68dB |
| Typical Output Capacitance | 2.2(Min)uF |
| Typical Quiescent Current | 0.03mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic|Tantalum|Aluminum |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3032EDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.