
The LT3032IDE-15#PBF is a dual linear voltage regulator with a dropout voltage of 300mV. It operates from a 2.3V to 20V input voltage range and provides up to 150mA of output current. The device is RoHS compliant and features a power supply rejection ratio of 68dB. It is packaged in a lead-free DFN package and is suitable for use in applications where a high level of precision and stability is required. The LT3032IDE-15#PBF is capable of operating over a temperature range of -40°C to 125°C.
Analog Devices LT3032IDE-15#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 15V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032IDE-15#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
