
Dual output LDO regulator providing ±5V at 150mA per output. Features a low dropout voltage of 300mV and a maximum input voltage of 20V. Operates from a minimum input voltage of 2.3V with a typical supply current of 25µA. Offers a high Power Supply Rejection Ratio (PSRR) of 68dB. Packaged in a 14-pin DFN with tape and reel packaging, this lead-free and RoHS compliant component is suitable for demanding applications.
Analog Devices LT3032IDE-5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032IDE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
