Analog Devices LT3048EDC-15#TRMPBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 300mA |
| Current - Output 2 | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Boost |
| Voltage - Output 1 | 16.1V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3048EDC-15#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.