Analog Devices LT3050EDDB-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050EDDB-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
