Positive adjustable linear voltage regulator IC with 100mA output current and a maximum output voltage of 44.5V. Features a low dropout voltage of 340mV and a wide input voltage range from 1.6V to 45V. Offers excellent power supply rejection ratio (PSRR) of 85dB and operates across an extended temperature range of -40°C to 125°C. Packaged in a DFN format and supplied on tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Analog Devices LT3050EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 44.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.