
Adjustable linear voltage regulator IC with 100mA output current capability. Features a wide input voltage range from 1.6V to 45V, delivering an adjustable output voltage up to 44.5V. Offers a low dropout voltage of 340mV and a typical operating supply current of 45uA. Boasts a high Power Supply Rejection Ratio (PSRR) of 85dB for superior noise filtering. Packaged in a 12-lead MSOP (SOP) for compact integration, supplied on tape and reel. Operates across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3050EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 44.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
