
The LT3050IMSE#PBF is a single-output linear voltage regulator with an adjustable output voltage range from 1.6V to 45V. It has a maximum output current of 100mA and a dropout voltage of 340mV. The device is packaged in a small MSOP package and is suitable for use in applications where a low quiescent current is required, with an operating supply current of 45uA. The LT3050IMSE#PBF is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Analog Devices LT3050IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 44.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
