The LT3050MPMSE-3.3 is a dual output low dropout (LDO) regulator from Analog Devices. It features 12 terminals in a dual terminal position and operates over a temperature range of -55°C to 125°C. The device has a maximum input voltage of 45V and a minimum input voltage of 1.6V. The output voltage is adjustable from 3.234V to 3.366V with a maximum output current of 0.1A. The device is packaged in a plastic MSOP-12 package.
Analog Devices LT3050MPMSE-3.3 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3 |
| Length | 4.039 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3050MPMSE-3.3 to view detailed technical specifications.
No datasheet is available for this part.