
Analog Devices LT3050MPMSE-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050MPMSE-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
