
Positive fixed output linear voltage regulator IC with a nominal output voltage of 3.3V and a maximum output current of 100mA. Features a low dropout voltage of 300mV, a wide input voltage range from 1.6V to 45V, and a high power supply rejection ratio (PSRR) of 70dB. Operates with a low quiescent current of 40uA and is housed in a compact TSOT package. Suitable for applications requiring stable 3.3V regulation across an operating temperature range of -40°C to 125°C.
Analog Devices LT3060ETS8-3.3#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ETS8-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
