
The LT3060ETS8-3.3#TRPBF is a 3.3V linear voltage regulator from Analog Devices. It is packaged in a SOT-23-8 package and is available in quantities of 2500 per reel. The regulator has a dropout voltage of 300mV and can handle a maximum input voltage of 45V. It operates within a temperature range of -40°C to 125°C and has an operating supply current of 40uA. The LT3060ETS8-3.3#TRPBF is RoHS compliant and lead free.
Analog Devices LT3060ETS8-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ETS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
