
Adjustable positive linear voltage regulator IC, delivering up to 100mA output current with a low dropout voltage of 300mV. Features a wide input voltage range from 1.6V to 45V and a high power supply rejection ratio of 85dB. Operates with a quiescent current of 40µA and offers an adjustable output voltage from 600mV up to 44.5V with 2% accuracy. Packaged in a compact SOT-23-8 (TSOT23) surface-mount case, suitable for temperature ranges of -40°C to 125°C.
Analog Devices LT3060ETS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Length | 2.9mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 44.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 40uA |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
