
The LT3060HTS8-1.2#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV and a minimum current limit of 110mA. It operates from a maximum input voltage of 45V and a minimum input voltage of 1.6V. The device is packaged in a SOT-23-8 package and is available in quantities of 2500. The LT3060HTS8-1.2#TRPBF is RoHS compliant and has a power supply rejection ratio of 79dB. It can operate over a temperature range of -40°C to 150°C and has an operating supply current of 40uA. The output voltage is 1.2V and the maximum output current is 100mA.
Analog Devices LT3060HTS8-1.2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060HTS8-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
