
Positive fixed output linear voltage regulator IC, delivering a nominal 5V output with 100mA maximum output current and 2% accuracy. Features a low 300mV dropout voltage, 45V maximum input voltage, and 1.6V minimum input voltage. Operates with 40µA quiescent current and offers a 67dB PSRR. Packaged in a TSOT-23-8 case, this RoHS compliant component supports an extended operating temperature range of -40°C to 150°C.
Analog Devices LT3060HTS8-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060HTS8-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
