
Adjustable linear voltage regulator IC, offering 100mA output current with a low 300mV dropout voltage. Features a wide input voltage range from 1.6V to 45V and an adjustable output voltage up to 44.5V. Operates with a low 40µA quiescent current and provides 85dB PSRR. Packaged in an 8-lead TSOT-23, suitable for operation from -40°C to 125°C. RoHS compliant and supplied in tape and reel packaging.
Analog Devices LT3060ITS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 44.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
